ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1

Nº de Estoque RS: 876-9246Marca: ams OSRAMPart Number: KW DPLS32.EC-6H6J-4C8E-1
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

White

Package Type

4014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

11.1 → 17.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

31.5 → 56 lm

Lens Shape

Rectangle

Series

SYNIOS E4014

Dimensions

4.1 x 1.5 x 0.75mm

Forward Current

5 → 180mA

Colour Temperature

6500K

Detalhes do produto

OSRAM SYNIOS E4014 Series LEDs

The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.

Informações de estoque temporariamente indisponíveis.

R$ 164,20

R$ 8,21 Each (In a Pack of 20) (Sem VAT)

ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1
Selecione o tipo de embalagem

R$ 164,20

R$ 8,21 Each (In a Pack of 20) (Sem VAT)

ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

White

Package Type

4014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Luminous Intensity

11.1 → 17.5 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

31.5 → 56 lm

Lens Shape

Rectangle

Series

SYNIOS E4014

Dimensions

4.1 x 1.5 x 0.75mm

Forward Current

5 → 180mA

Colour Temperature

6500K

Detalhes do produto

OSRAM SYNIOS E4014 Series LEDs

The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.