Documentos Técnicos
Especificações
Brand
ams OSRAMLED Colours
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
2240 mcd
Viewing Angle
120 °
Luminous Flux
7560 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Dimensions
4.2 x 2.85 x 3.8mm
Forward Current
50mA
Lens Colour
Clear
Series
SIDELED
Detalhes do produto
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
R$ 536,50
R$ 10,73 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 536,50
R$ 10,73 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ams OSRAMLED Colours
Amber
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
2240 mcd
Viewing Angle
120 °
Luminous Flux
7560 mlm
Lens Shape
Round
Dominant Wavelength
617 nm
Dimensions
4.2 x 2.85 x 3.8mm
Forward Current
50mA
Lens Colour
Clear
Series
SIDELED
Detalhes do produto
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).