ams OSRAM2.4 V, 3.4 V RGB LED SMD, Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68

Nº de Estoque RS: 876-9299Marca: ams OSRAMPart Number: LRTBR48G-P9Q7-1+R7S5-26+N5P-68
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

RGB

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.4 V

Luminous Intensity

140 → 315 mcd, 31.5 → 71 mcd, 63 → 140 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

476 / 538 / 627 nm

Series

Multi CHIP LED

Dimensions

1.13 x 1.13 x 0.75mm

Forward Current

10mA

País de Origem

Taiwan, Province Of China

Detalhes do produto

OSRAM Multi CHIPLED RGB Series LEDs

The Multi CHIPLED RGB LED from OSRAM Opto Semiconductors, features 3 dies (red, true green and blue) which can be controlled separately to produce various colours including white. These multi-chip packages have a black body which offer an enhanced contrast.Applications for the LTRB R8SF CHIPLED include: Pachinko machines, coupling into light guides, backlighting for LCDs, switches, keys, illuminated advertising and general lighting.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 301,00

R$ 6,02 Each (In a Pack of 50) (Sem VAT)

ams OSRAM2.4 V, 3.4 V RGB LED SMD, Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68
Selecione o tipo de embalagem

R$ 301,00

R$ 6,02 Each (In a Pack of 50) (Sem VAT)

ams OSRAM2.4 V, 3.4 V RGB LED SMD, Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 450R$ 6,02R$ 301,00
500 - 2450R$ 5,57R$ 278,50
2500 - 5950R$ 5,18R$ 259,00
6000 - 11950R$ 4,69R$ 234,50
12000+R$ 4,43R$ 221,50
Você pode estar interessado em

Documentos Técnicos

Especificações

LED Colours

RGB

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.4 V

Luminous Intensity

140 → 315 mcd, 31.5 → 71 mcd, 63 → 140 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

476 / 538 / 627 nm

Series

Multi CHIP LED

Dimensions

1.13 x 1.13 x 0.75mm

Forward Current

10mA

País de Origem

Taiwan, Province Of China

Detalhes do produto

OSRAM Multi CHIPLED RGB Series LEDs

The Multi CHIPLED RGB LED from OSRAM Opto Semiconductors, features 3 dies (red, true green and blue) which can be controlled separately to produce various colours including white. These multi-chip packages have a black body which offer an enhanced contrast.Applications for the LTRB R8SF CHIPLED include: Pachinko machines, coupling into light guides, backlighting for LCDs, switches, keys, illuminated advertising and general lighting.

Você pode estar interessado em