Documentos Técnicos
Especificações
Brand
ams OSRAMLED Colours
White
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
10.5 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
30.8 lm
Lens Shape
Round
Series
Advanced Power TOPLED
Dimensions
3.5 x 3.2 x 2.1mm
Colour Temperature
5600K
Detalhes do produto
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
R$ 43,06
R$ 21,53 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 43,06
R$ 21,53 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ams OSRAMLED Colours
White
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
10.5 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
30.8 lm
Lens Shape
Round
Series
Advanced Power TOPLED
Dimensions
3.5 x 3.2 x 2.1mm
Colour Temperature
5600K
Detalhes do produto
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.