ams OSRAM PL 520_B1_2 Green Laser Diode 515nm 30mW, 3-Pin TO-38 package

Nº de Estoque RS: 168-5552Marca: ams OSRAMPart Number: PL 520_B1_2
brand-logo
Ver tudo em Diodos de Laser

Documentos Técnicos

Especificações

Peak Wavelength

515nm

Laser Type

Continuous Wave

Optical Output Power

30mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Perpendicular Beam Divergence FWHM

25°

Parallel Beam Divergence FWHM

11°

Maximum Operating Current

140mA

Dimensions

3.8 (Dia.) x 3.15mm

Length

10mm

Height

3.15mm

Diameter

3.8mm

Reverse Voltage

2V

Package Type

TO-38

Maximum Supply Voltage

8V

Minimum Supply Voltage

6.5V

Supply Voltage Range

7 → 8 V

País de Origem

Taiwan, Province Of China

Detalhes do produto

OSRAM Green Laser TO-38 Package

This family of green laser diodes, from OSRAM Opto Semiconductors, are in TO-38 Icut packages. These single mode lasers have a wavelength of 520nm. Suitable applications for the TO-38 green laser diodes include; laser projection, laser shows, biomedical applications, holography and metrology.

Laser Diodes, OSRAM Opto Semiconductors

Informações de estoque temporariamente indisponíveis.

R$ 84.832,00

R$ 424,16 Each (In a Tray of 200) (Sem VAT)

ams OSRAM PL 520_B1_2 Green Laser Diode 515nm 30mW, 3-Pin TO-38 package

R$ 84.832,00

R$ 424,16 Each (In a Tray of 200) (Sem VAT)

ams OSRAM PL 520_B1_2 Green Laser Diode 515nm 30mW, 3-Pin TO-38 package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Peak Wavelength

515nm

Laser Type

Continuous Wave

Optical Output Power

30mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Green

Perpendicular Beam Divergence FWHM

25°

Parallel Beam Divergence FWHM

11°

Maximum Operating Current

140mA

Dimensions

3.8 (Dia.) x 3.15mm

Length

10mm

Height

3.15mm

Diameter

3.8mm

Reverse Voltage

2V

Package Type

TO-38

Maximum Supply Voltage

8V

Minimum Supply Voltage

6.5V

Supply Voltage Range

7 → 8 V

País de Origem

Taiwan, Province Of China

Detalhes do produto

OSRAM Green Laser TO-38 Package

This family of green laser diodes, from OSRAM Opto Semiconductors, are in TO-38 Icut packages. These single mode lasers have a wavelength of 520nm. Suitable applications for the TO-38 green laser diodes include; laser projection, laser shows, biomedical applications, holography and metrology.

Laser Diodes, OSRAM Opto Semiconductors