LZ1-00UBN0-00U8 ams OSRAM, LZ1-00UBN0 Series UV LED, 410nm 2000mW 70 °, 5-Pin Surface Mount package

Nº de Estoque RS: 279-0674Marca: ams OSRAMPart Number: Q65113A4141
brand-logo
Ver tudo em LEDs UV

Documentos Técnicos

Especificações

UV Type

UVA

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 54.350,00

R$ 108,70 Each (On a Reel of 500) (Sem VAT)

LZ1-00UBN0-00U8 ams OSRAM, LZ1-00UBN0 Series UV LED, 410nm 2000mW 70 °, 5-Pin Surface Mount package

R$ 54.350,00

R$ 108,70 Each (On a Reel of 500) (Sem VAT)

LZ1-00UBN0-00U8 ams OSRAM, LZ1-00UBN0 Series UV LED, 410nm 2000mW 70 °, 5-Pin Surface Mount package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
500 - 500R$ 108,70R$ 54.350,00
1000+R$ 106,98R$ 53.490,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

UV Type

UVA

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more