ams OSRAM, SFH 2713 Si Photodiode, Surface Mount

Nº de Estoque RS: 201-9553Marca: ams OSRAMPart Number: SFH 2713
brand-logo
Ver tudo em Foto Diodos

Documentos Técnicos

Especificações

Wavelength of Peak Sensitivity

635nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

660nm

Typical Fall Time

31ns

Length

3.2mm

Width

2mm

Height

0.6mm

Series

SFH

Typical Rise Time

22ns

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 52.054,55

R$ 52.054,55 1 Reel of 3000 (Sem VAT)

ams OSRAM, SFH 2713 Si Photodiode, Surface Mount

R$ 52.054,55

R$ 52.054,55 1 Reel of 3000 (Sem VAT)

ams OSRAM, SFH 2713 Si Photodiode, Surface Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Wavelength of Peak Sensitivity

635nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

660nm

Typical Fall Time

31ns

Length

3.2mm

Width

2mm

Height

0.6mm

Series

SFH

Typical Rise Time

22ns

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more