SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

Nº de Estoque RS: 741-4074Marca: ams OSRAMPart Number: SFH 4547
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

50mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±30°

Dimensions

5mm

Lens Shape

Round

País de Origem

Malaysia

Detalhes do produto

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 99,00

R$ 9,90 Each (In a Pack of 10) (Sem VAT)

SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
Selecione o tipo de embalagem

R$ 99,00

R$ 9,90 Each (In a Pack of 10) (Sem VAT)

SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 9,90R$ 99,00
50 - 190R$ 7,60R$ 76,00
200 - 490R$ 7,34R$ 73,40
500 - 990R$ 5,12R$ 51,20
1000+R$ 5,04R$ 50,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

50mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±30°

Dimensions

5mm

Lens Shape

Round

País de Origem

Malaysia

Detalhes do produto

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em