SFH 4650-UV-Z ams OSRAM, MIDLED 860nm IR LED, SMD package

Nº de Estoque RS: 168-5223Marca: ams OSRAMPart Number: SFH 4650-UV-Z
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

860nm

Radiant Flux

60mW

Radiant Intensity

40 → 125mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±15 °

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 2.35 x 1.7mm

Lens Shape

Round

Series

MIDLED

Detalhes do produto

OSRAM MIDLED Series IR LEDs - Top Looking

This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.620,00

R$ 10,31 Each (On a Reel of 2000) (Sem VAT)

SFH 4650-UV-Z ams OSRAM, MIDLED 860nm IR LED, SMD package

R$ 20.620,00

R$ 10,31 Each (On a Reel of 2000) (Sem VAT)

SFH 4650-UV-Z ams OSRAM, MIDLED 860nm IR LED, SMD package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Peak Wavelength

860nm

Radiant Flux

60mW

Radiant Intensity

40 → 125mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±15 °

Number of LEDs

1

Number of Pins

2

Dimensions

3.3 x 2.35 x 1.7mm

Lens Shape

Round

Series

MIDLED

Detalhes do produto

OSRAM MIDLED Series IR LEDs - Top Looking

This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are top looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more