SFH 4775S ams OSRAM, SYNIOS 940nm IR LED, P2720 SMD package

Nº de Estoque RS: 172-0646Marca: ams OSRAMPart Number: SFH 4775S
brand-logo
Ver tudo em IR LEDs

Documentos Técnicos

Especificações

Peak Wavelength

940nm

Package Type

P2720

Radiant Flux

1150mW

Radiant Intensity

545mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

2

Dimensions

2.75 x 2 x 0.6mm

Lens Shape

Rectangle

Series

SYNIOS

Maximum Supply Voltage

4.7V

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 2000) (Sem VAT)

SFH 4775S ams OSRAM, SYNIOS 940nm IR LED, P2720 SMD package

P.O.A.

Each (On a Reel of 2000) (Sem VAT)

SFH 4775S ams OSRAM, SYNIOS 940nm IR LED, P2720 SMD package
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Peak Wavelength

940nm

Package Type

P2720

Radiant Flux

1150mW

Radiant Intensity

545mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60°

Number of LEDs

1

Number of Pins

2

Dimensions

2.75 x 2 x 0.6mm

Lens Shape

Rectangle

Series

SYNIOS

Maximum Supply Voltage

4.7V

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more