Documentos Técnicos
Especificações
Brand
ams OSRAMPeak Sensor Distance
5mm
Output Device
Phototransistor
Typical Rise Time
30µs
Typical Fall Time
40µs
Number of Channels
1
Number of Pins
6
Mounting Type
Surface Mount
Package Type
SMD
Dimensions
6.2 x 2.1 x 4.2mm
Height
4.2mm
Length
6.2mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
2.1mm
Operating Temperature Range
-40 → +100°C
Detalhes do produto
SFH 9206 SMT Reflective Sensors
The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter.
Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
Reflective Optical Sensors, OSRAM Opto Semiconductors
R$ 118,10
R$ 23,62 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 118,10
R$ 23,62 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 5 - 95 | R$ 23,62 | R$ 118,10 |
| 100 - 245 | R$ 13,45 | R$ 67,25 |
| 250 - 495 | R$ 12,14 | R$ 60,70 |
| 500 - 995 | R$ 9,20 | R$ 46,00 |
| 1000+ | R$ 8,88 | R$ 44,40 |
Documentos Técnicos
Especificações
Brand
ams OSRAMPeak Sensor Distance
5mm
Output Device
Phototransistor
Typical Rise Time
30µs
Typical Fall Time
40µs
Number of Channels
1
Number of Pins
6
Mounting Type
Surface Mount
Package Type
SMD
Dimensions
6.2 x 2.1 x 4.2mm
Height
4.2mm
Length
6.2mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
2.1mm
Operating Temperature Range
-40 → +100°C
Detalhes do produto
SFH 9206 SMT Reflective Sensors
The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter.
Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.


