TMF8801-1BM ams OSRAM, TMF8801 Time-of-Flight, 2.5m 2.7 V to 3.3 V 12-Pin OLGA

Nº de Estoque RS: 210-3013Marca: ams OSRAMPart Number: TMF8801-1BM
brand-logo
Ver tudo em Sensores de Proximidade ICs

Documentos Técnicos

Especificações

Sensor Type

Time-of-Flight

Maximum Output Voltage

3.6 V

Sensing Distance

2.5m

Switching Mode

Digital

Mounting Type

Surface Mount

Package Type

OLGA

Pin Count

12

Maximum Operating Supply Voltage

3.3 V

Series

TMF8801

Minimum Operating Supply Voltage

2.7 V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36.960,00

R$ 73,92 Each (On a Reel of 500) (Sem VAT)

TMF8801-1BM ams OSRAM, TMF8801 Time-of-Flight, 2.5m 2.7 V to 3.3 V 12-Pin OLGA

R$ 36.960,00

R$ 73,92 Each (On a Reel of 500) (Sem VAT)

TMF8801-1BM ams OSRAM, TMF8801 Time-of-Flight, 2.5m 2.7 V to 3.3 V 12-Pin OLGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Time-of-Flight

Maximum Output Voltage

3.6 V

Sensing Distance

2.5m

Switching Mode

Digital

Mounting Type

Surface Mount

Package Type

OLGA

Pin Count

12

Maximum Operating Supply Voltage

3.3 V

Series

TMF8801

Minimum Operating Supply Voltage

2.7 V

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more