Documentos Técnicos
Especificações
Brand
AMTViewing Area Diagonal Size
15.1in
Viewing Area Dimensions
309 x 233mm
Active Area
307.1 x 231.1mm
Sensor Type
5 Wire Resistive
Termination Type
5-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
307.1mm
Active Area Width
231.1mm
External Height
332.9mm
External Width
248.9mm
Viewing Area Height
309.09mm
Viewing Area Width
233.09mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
AMT Resistive Touchscreens
R$ 4.366,25
R$ 4.366,25 Each (Sem VAT)
1
R$ 4.366,25
R$ 4.366,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 4.366,25 |
2 - 4 | R$ 4.256,18 |
5+ | R$ 4.141,25 |
Documentos Técnicos
Especificações
Brand
AMTViewing Area Diagonal Size
15.1in
Viewing Area Dimensions
309 x 233mm
Active Area
307.1 x 231.1mm
Sensor Type
5 Wire Resistive
Termination Type
5-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
307.1mm
Active Area Width
231.1mm
External Height
332.9mm
External Width
248.9mm
Viewing Area Height
309.09mm
Viewing Area Width
233.09mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.