Documentos Técnicos
Especificações
Brand
AMTViewing Area Diagonal Size
7in
Viewing Area Dimensions
154.9 x 93.9mm
Active Area
152.4 x 91.44mm
Sensor Type
4 Wire Resistive
Termination Type
FPC Cable with ZIF Connector
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
152.4mm
Active Area Width
91.44mm
External Height
165mm
External Width
104mm
Viewing Area Height
154.9mm
Viewing Area Width
93.94mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
AMT Resistive Touchscreens
R$ 45.098,50
R$ 1.803,94 Each (In a Box of 25) (Sem VAT)
25
R$ 45.098,50
R$ 1.803,94 Each (In a Box of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AMTViewing Area Diagonal Size
7in
Viewing Area Dimensions
154.9 x 93.9mm
Active Area
152.4 x 91.44mm
Sensor Type
4 Wire Resistive
Termination Type
FPC Cable with ZIF Connector
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
152.4mm
Active Area Width
91.44mm
External Height
165mm
External Width
104mm
Viewing Area Height
154.9mm
Viewing Area Width
93.94mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.