Documentos Técnicos
Especificações
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Differential
Number of Elements per Chip
1
Maximum Operating Frequency
1 MHz
Maximum Dual Supply Voltage
±18V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
TO-100
Pin Count
10
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
9.4mm
Height
1.02mm
Width
4.70mm
Dimensions
9.4 x 4.7 x 1.02mm
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Analog DevicesNumber of Quadrants
4
Output Type
Differential
Number of Elements per Chip
1
Maximum Operating Frequency
1 MHz
Maximum Dual Supply Voltage
±18V
Minimum Dual Supply Voltage
±8V
Mounting Type
Through Hole
Package Type
TO-100
Pin Count
10
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
9.4mm
Height
1.02mm
Width
4.70mm
Dimensions
9.4 x 4.7 x 1.02mm