Analog Devices LVDT Clock Signal Conditioner, 20-Pin SBCDIP

Nº de Estoque RS: 121-6913Marca: Analog DevicesPart Number: AD598AD
brand-logo
Ver tudo em Delay Lines & Timing Elements

Documentos Técnicos

Especificações

Logic Function

Clock Conditioner

Input Signal Type

LVDT

Number of Clock Inputs

1

Operation Mode

Differential, Single Ended

Mounting Type

Through Hole

Package Type

SBCDIP

Pin Count

20

Dimensions

25.4 x 7.37 x 2.16mm

Maximum Operating Supply Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

+40 °C

Minimum Operating Supply Voltage

13 V

País de Origem

United States

Detalhes do produto

LVDT Signal Conditioners, Analog Devices

Sensor Interfaces, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tube of 19) (Sem VAT)

Analog Devices LVDT Clock Signal Conditioner, 20-Pin SBCDIP

P.O.A.

Each (In a Tube of 19) (Sem VAT)

Analog Devices LVDT Clock Signal Conditioner, 20-Pin SBCDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Function

Clock Conditioner

Input Signal Type

LVDT

Number of Clock Inputs

1

Operation Mode

Differential, Single Ended

Mounting Type

Through Hole

Package Type

SBCDIP

Pin Count

20

Dimensions

25.4 x 7.37 x 2.16mm

Maximum Operating Supply Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

+40 °C

Minimum Operating Supply Voltage

13 V

País de Origem

United States

Detalhes do produto

LVDT Signal Conditioners, Analog Devices

Sensor Interfaces, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more