AD650JPZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 20-Pin PLCC

Nº de Estoque RS: 709-6095Marca: Analog DevicesPart Number: AD650JPZ
brand-logo

Documentos Técnicos

Especificações

Converter Function

FVC, VFC

Converter Type

Non-Synchronous

Full Scale Frequency

1000kHz

Linearity Error

±0.05%FSR

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Dimensions

9.04 x 9.04 x 3.68mm

Height

3.68mm

Length

9.04mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

9.04mm

Detalhes do produto

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

AD650JPZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 20-Pin PLCC
Selecione o tipo de embalagem

P.O.A.

AD650JPZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.05%FSR, 20-Pin PLCC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Converter Function

FVC, VFC

Converter Type

Non-Synchronous

Full Scale Frequency

1000kHz

Linearity Error

±0.05%FSR

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Dimensions

9.04 x 9.04 x 3.68mm

Height

3.68mm

Length

9.04mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

9.04mm

Detalhes do produto

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more