Documentos Técnicos
Especificações
Brand
Analog DevicesConverter Function
VFC
Converter Type
Synchronous
Full Scale Frequency
2000kHz
Linearity Error
±0.05%FSR
Power Supply Type
Dual, Single
Typical Single Supply Voltage
15 V, 18 V, 24 V
Typical Dual Supply Voltage
±15V
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Dimensions
9.04 x 9.04 x 3.68mm
Height
3.68mm
Length
9.04mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
9.04mm
Detalhes do produto
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Analog DevicesConverter Function
VFC
Converter Type
Synchronous
Full Scale Frequency
2000kHz
Linearity Error
±0.05%FSR
Power Supply Type
Dual, Single
Typical Single Supply Voltage
15 V, 18 V, 24 V
Typical Dual Supply Voltage
±15V
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Dimensions
9.04 x 9.04 x 3.68mm
Height
3.68mm
Length
9.04mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
9.04mm
Detalhes do produto
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.