Documentos Técnicos
Especificações
Brand
Analog DevicesNumber of ADCs
1
Data Rate
300ksps
Resolution
16 bit
Signal to Noise Ratio
90dB
Maximum Settling Time
80µs
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Integral Nonlinearity Error
±2LSB
Full Scale Error
±32LSB
Power Supply Type
Single
Typical Single Supply Voltage
2.5 → 5 V
Height
1.45mm
Width
10.2mm
Minimum Operating Temperature
-40 °C
Dimensions
10.2 x 10.2 x 1.45mm
Maximum Operating Temperature
+85 °C
Length
10.2mm
Detalhes do produto
16-Bit Data Acquisition Systems, Analog Devices
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Analog DevicesNumber of ADCs
1
Data Rate
300ksps
Resolution
16 bit
Signal to Noise Ratio
90dB
Maximum Settling Time
80µs
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Integral Nonlinearity Error
±2LSB
Full Scale Error
±32LSB
Power Supply Type
Single
Typical Single Supply Voltage
2.5 → 5 V
Height
1.45mm
Width
10.2mm
Minimum Operating Temperature
-40 °C
Dimensions
10.2 x 10.2 x 1.45mm
Maximum Operating Temperature
+85 °C
Length
10.2mm
Detalhes do produto
16-Bit Data Acquisition Systems, Analog Devices
Data Acquisition Systems - Analog Devices
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.