Documentos Técnicos
Especificações
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
1000ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Integral Nonlinearity Error
±6LSB
Digital Interface Type
Parallel, Serial
Typical Single Supply Voltage
5 V
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
R$ 436,28
R$ 436,28 Each (Sem VAT)
Padrão
1
R$ 436,28
R$ 436,28 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 436,28 |
10 - 24 | R$ 407,04 |
25 - 49 | R$ 396,14 |
50 - 99 | R$ 392,93 |
100+ | R$ 363,07 |
Documentos Técnicos
Especificações
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
4
Resolution
16-Bit
Sampling Rate
1000ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Integral Nonlinearity Error
±6LSB
Digital Interface Type
Parallel, Serial
Typical Single Supply Voltage
5 V
Dimensions
7 x 7 x 1.4mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.