Documentos Técnicos
Especificações
Brand
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
6 → 18 V
Typical Dual Supply Voltage
±3 V, ±5 V, ±9 V
Typical Slew Rate
390V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Input Voltage Noise Density
3nV/√Hz
Height
1.5mm
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Detalhes do produto
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
R$ 240,90
R$ 240,90 Each (Sem VAT)
Padrão
1
R$ 240,90
R$ 240,90 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 240,90 |
10 - 24 | R$ 220,90 |
25 - 49 | R$ 213,82 |
50 - 99 | R$ 209,71 |
100+ | R$ 182,36 |
Documentos Técnicos
Especificações
Brand
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
16
Typical Single Supply Voltage
6 → 18 V
Typical Dual Supply Voltage
±3 V, ±5 V, ±9 V
Typical Slew Rate
390V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Input Voltage Noise Density
3nV/√Hz
Height
1.5mm
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Detalhes do produto
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.