AD8038ARZ Analog Devices, Op Amp, 5 V, 9 V, 8-Pin SOIC

Nº de Estoque RS: 523-6872Marca: Analog DevicesPart Number: AD8038ARZ
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

365V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

70 dB

Typical Input Voltage Noise Density

8nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Detalhes do produto

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 292,85

R$ 58,57 Each (In a Pack of 5) (Sem VAT)

AD8038ARZ Analog Devices, Op Amp, 5 V, 9 V, 8-Pin SOIC
Selecione o tipo de embalagem

R$ 292,85

R$ 58,57 Each (In a Pack of 5) (Sem VAT)

AD8038ARZ Analog Devices, Op Amp, 5 V, 9 V, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 58,57R$ 292,85
10 - 20R$ 53,39R$ 266,95
25 - 95R$ 51,20R$ 256,00
100 - 245R$ 41,62R$ 208,10
250+R$ 36,94R$ 184,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

365V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

70 dB

Typical Input Voltage Noise Density

8nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Detalhes do produto

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more