Documentos Técnicos
Especificações
Brand
Analog DevicesDevice Type
Demodulator
Modulation Type
Quadrature
Maximum Conversion Gain
25.5dB
Typical Noise Figure
10.75dB
Maximum I/Q Frequency
75MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Maximum Supply Current
58 mA
Dimensions
9.7 x 4.4 x 1.05mm
Height
1.05mm
Length
9.7mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Detalhes do produto
Other Line Drivers, Analog Devices
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Analog DevicesDevice Type
Demodulator
Modulation Type
Quadrature
Maximum Conversion Gain
25.5dB
Typical Noise Figure
10.75dB
Maximum I/Q Frequency
75MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Maximum Supply Current
58 mA
Dimensions
9.7 x 4.4 x 1.05mm
Height
1.05mm
Length
9.7mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Detalhes do produto