Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, TSOT

Nº de Estoque RS: 160-2609Marca: Analog DevicesPart Number: ADP122AUJZ-3.0-R7
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

170µA

Package Type

TSOT

Reference Voltage

0.5V

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Input Voltage

5.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

País de Origem

United States

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 45.510,00

R$ 15,17 Each (On a Reel of 3000) (Sem VAT)

Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, TSOT

R$ 45.510,00

R$ 15,17 Each (On a Reel of 3000) (Sem VAT)

Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 5-Pin, TSOT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Type

Low Dropout Voltage

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

170µA

Package Type

TSOT

Reference Voltage

0.5V

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Input Voltage

5.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

País de Origem

United States

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more