Analog Devices ADP3301ARZ-5, 1 Low Dropout Voltage, Voltage Regulator 200mA, 5 V 8-Pin, SOIC

Nº de Estoque RS: 709-5291Marca: Analog DevicesPart Number: ADP3301ARZ-5
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.024 mV/V

Accuracy

±0.8%

Load Regulation

0.014 mV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

<0.001mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Input Voltage

3 V

Minimum Operating Temperature

-20 °C

Height

1.5mm

Length

5mm

Width

4mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 89,86

R$ 89,86 Each (Sem VAT)

Analog Devices ADP3301ARZ-5, 1 Low Dropout Voltage, Voltage Regulator 200mA, 5 V 8-Pin, SOIC
Selecione o tipo de embalagem

R$ 89,86

R$ 89,86 Each (Sem VAT)

Analog Devices ADP3301ARZ-5, 1 Low Dropout Voltage, Voltage Regulator 200mA, 5 V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.024 mV/V

Accuracy

±0.8%

Load Regulation

0.014 mV/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

<0.001mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Input Voltage

3 V

Minimum Operating Temperature

-20 °C

Height

1.5mm

Length

5mm

Width

4mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more