Analog Devices Temperature Monitor, Digital Output, Surface Mount, ±6°C, 6 Pins

Nº de Estoque RS: 170-3016Marca: Analog DevicesPart Number: ADT6401SRJZ-RL7
brand-logo
Ver tudo em Temperature & Humidity Sensor ICs

Documentos Técnicos

Especificações

Sensor Function

Temperature Switch

Output Type

Digital

Accuracy

±6°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.7mm

Dimensions

3 x 1.7 x 1.3mm

Resolution

11 bit

País de Origem

Malaysia

Detalhes do produto

AD Series Temperature Monitors

The AD series of temperature monitors feature an on-chip band gap temperature sensor and ADC that measure and monitor ambient temperature. The temperature reading is converted into digital form.

A key feature of the ADT temperature monitors are their flexibility to communicate with a wide range of microcontrollers due to compatibility with SPI, QSPI™, MICROWIRE™ and DSP.

Applications include PCs, hard disk drives, electronic test equipment, office equipment, domestic appliances and process control.

Temperature & Humidity Sensors, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 65.760,00

R$ 21,92 Each (On a Reel of 3000) (Sem VAT)

Analog Devices Temperature Monitor, Digital Output, Surface Mount, ±6°C, 6 Pins

R$ 65.760,00

R$ 21,92 Each (On a Reel of 3000) (Sem VAT)

Analog Devices Temperature Monitor, Digital Output, Surface Mount, ±6°C, 6 Pins
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Function

Temperature Switch

Output Type

Digital

Accuracy

±6°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.7mm

Dimensions

3 x 1.7 x 1.3mm

Resolution

11 bit

País de Origem

Malaysia

Detalhes do produto

AD Series Temperature Monitors

The AD series of temperature monitors feature an on-chip band gap temperature sensor and ADC that measure and monitor ambient temperature. The temperature reading is converted into digital form.

A key feature of the ADT temperature monitors are their flexibility to communicate with a wide range of microcontrollers due to compatibility with SPI, QSPI™, MICROWIRE™ and DSP.

Applications include PCs, hard disk drives, electronic test equipment, office equipment, domestic appliances and process control.

Temperature & Humidity Sensors, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more