Documentos Técnicos
Especificações
Brand
Analog DevicesNumber of Channels
4
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
5 mA
Isolation Voltage
5000 Vrms
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Length
12.85mm
Depth
2.44mm
Width
7.6mm
Detalhes do produto
ADUM2250/ADuM2251, Hot-Swappable Dual I²C® Isolators, 5 kV
The ADuM2250/ADuM2251 are hot swappable digital isolators, compatible with I2C interfaces. The two bidirectional communication channels are non-latching.
Standards
UL recognition: 5000 V rms
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Analog DevicesNumber of Channels
4
Maximum Data Rate
1Mbps
Package Type
SOIC
Maximum Forward Voltage
5.5V
Maximum Input Current
5 mA
Isolation Voltage
5000 Vrms
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Length
12.85mm
Depth
2.44mm
Width
7.6mm
Detalhes do produto
ADUM2250/ADuM2251, Hot-Swappable Dual I²C® Isolators, 5 kV
The ADuM2250/ADuM2251 are hot swappable digital isolators, compatible with I2C interfaces. The two bidirectional communication channels are non-latching.
Standards
UL recognition: 5000 V rms
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.