Analog Devices, Video DAC Triple 8 bit- Parallel, 48-Pin TQFP

Nº de Estoque RS: 809-9112Marca: Analog DevicesPart Number: ADV7120KSTZ30
brand-logo
Ver tudo em Digital to Analogue Converters

Documentos Técnicos

Especificações

Architecture

Segmented

Resolution

8 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

3

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Digital Interface Type

Parallel

Voltage Reference

External, Supply

Typical Single Supply Voltage

4.75 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

7 x 7 x 1.5mm

Detalhes do produto

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Analog Devices, Video DAC Triple 8 bit- Parallel, 48-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Analog Devices, Video DAC Triple 8 bit- Parallel, 48-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Architecture

Segmented

Resolution

8 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

3

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Digital Interface Type

Parallel

Voltage Reference

External, Supply

Typical Single Supply Voltage

4.75 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

7 x 7 x 1.5mm

Detalhes do produto

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more