Analog Devices 3-Axis Surface Mount Sensor, LFCSP, Analogue, 16-Pin

Nº de Estoque RS: 153-3158Marca: Analog DevicesPart Number: ADXL337BCPZ-RL7
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Accelerometer

Number of Axis

3

Technology

Analogue

Mounting Type

Surface Mount

Interface Type

Analogue

Maximum Frequency Response

1600Hz

Minimum Frequency Response

550Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.8 V

Package Type

LFCSP

Sensitivity

330mV/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Analog Devices 3-Axis Surface Mount Sensor, LFCSP, Analogue, 16-Pin

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Analog Devices 3-Axis Surface Mount Sensor, LFCSP, Analogue, 16-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Accelerometer

Number of Axis

3

Technology

Analogue

Mounting Type

Surface Mount

Interface Type

Analogue

Maximum Frequency Response

1600Hz

Minimum Frequency Response

550Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.8 V

Package Type

LFCSP

Sensitivity

330mV/g

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more