Documentos Técnicos
Especificações
Brand
Analog DevicesOscillator Type
VCO
Pin Count
32
Package Type
QFN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
5.1 x 5.1 x 1mm
Height
1mm
Series
Hittite
Detalhes do produto
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.
Voltage Controlled Oscillators (VCO)
P.O.A.
Padrão
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Analog DevicesOscillator Type
VCO
Pin Count
32
Package Type
QFN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
5.1 x 5.1 x 1mm
Height
1mm
Series
Hittite
Detalhes do produto
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.