LT1124CN8#PBF Analog Devices, Op Amp, 12.5MHz, 8-Pin PDIP

Nº de Estoque RS: 640-5401Marca: Analog DevicesPart Number: LT1124CN8#PBF
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Low Noise, Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

12.5MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

143.5 dB

Typical Input Voltage Noise Density

3nV/√Hz

Height

3.3mm

Dimensions

10.16 x 6.48 x 3.3mm

Length

10.16mm

Width

6.48mm

País de Origem

Japan

Detalhes do produto

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 174,70

R$ 174,70 Each (Sem VAT)

LT1124CN8#PBF Analog Devices, Op Amp, 12.5MHz, 8-Pin PDIP

R$ 174,70

R$ 174,70 Each (Sem VAT)

LT1124CN8#PBF Analog Devices, Op Amp, 12.5MHz, 8-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 174,70
10 - 24R$ 172,63
25 - 49R$ 170,45
50 - 74R$ 168,08
75+R$ 166,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Low Noise, Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

12.5MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

143.5 dB

Typical Input Voltage Noise Density

3nV/√Hz

Height

3.3mm

Dimensions

10.16 x 6.48 x 3.3mm

Length

10.16mm

Width

6.48mm

País de Origem

Japan

Detalhes do produto

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more