Analog Devices LT5557EUF#PBF, Downconverter Mixer 600MHz Gain=2.9 dB, 3.3 dB 16-Pin QFN

Nº de Estoque RS: 786-9695PMarca: Analog DevicesPart Number: LT5557EUF#PBF
brand-logo

Documentos Técnicos

Especificações

Maximum Power Gain

2.9 dB, 3.3 dB

Maximum Input Frequency

3.8GHz

Maximum Output Frequency

600MHz

Maximum Power Dissipation

269 mW

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.7mm

Length

4mm

Width

4mm

Height

0.7mm

Maximum Operating Supply Voltage

3.9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.9 V

Minimum Operating Temperature

-40 °C

País de Origem

Malaysia

Detalhes do produto

Down Converting Mixers, Linear Technology

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Analog Devices LT5557EUF#PBF, Downconverter Mixer 600MHz Gain=2.9 dB, 3.3 dB 16-Pin QFN
Selecione o tipo de embalagem

P.O.A.

Analog Devices LT5557EUF#PBF, Downconverter Mixer 600MHz Gain=2.9 dB, 3.3 dB 16-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Power Gain

2.9 dB, 3.3 dB

Maximum Input Frequency

3.8GHz

Maximum Output Frequency

600MHz

Maximum Power Dissipation

269 mW

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.7mm

Length

4mm

Width

4mm

Height

0.7mm

Maximum Operating Supply Voltage

3.9 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.9 V

Minimum Operating Temperature

-40 °C

País de Origem

Malaysia

Detalhes do produto

Down Converting Mixers, Linear Technology

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more