Analog Devices 5 V Differential Cable Transceiver 32-Pin LGA, LTM2881CV-5#PBF

Nº de Estoque RS: 760-3296PMarca: Analog DevicesPart Number: LTM2881CV-5#PBF
brand-logo
Ver tudo em Cabos Transmissores

Documentos Técnicos

Especificações

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Number of Drivers per Line

1

Number of Receivers per Line

1

Data Rate

20Mbps

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

32

Transmitter Signal Type

Single Ended

Receiver Signal Type

Differential

Interface Standards

RS-422/ RS-485

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

15mm

Height

2.8mm

Width

11.25mm

Dimensions

15 x 11.25 x 2.8mm

Detalhes do produto

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Analog Devices 5 V Differential Cable Transceiver 32-Pin LGA, LTM2881CV-5#PBF
Selecione o tipo de embalagem

P.O.A.

Analog Devices 5 V Differential Cable Transceiver 32-Pin LGA, LTM2881CV-5#PBF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Number of Drivers per Line

1

Number of Receivers per Line

1

Data Rate

20Mbps

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

32

Transmitter Signal Type

Single Ended

Receiver Signal Type

Differential

Interface Standards

RS-422/ RS-485

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

15mm

Height

2.8mm

Width

11.25mm

Dimensions

15 x 11.25 x 2.8mm

Detalhes do produto

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more