OP07EPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP

Nº de Estoque RS: 523-9663Marca: Analog DevicesPart Number: OP07EPZDistrelec Article No.: 17322575
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

114 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Height

3.43mm

Dimensions

9.27 x 7.24 x 3.43mm

Length

9.27mm

Width

7.24mm

Detalhes do produto

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.997,00

R$ 119,94 Each (In a Tube of 50) (Sem VAT)

OP07EPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP

R$ 5.997,00

R$ 119,94 Each (In a Tube of 50) (Sem VAT)

OP07EPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

114 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Height

3.43mm

Dimensions

9.27 x 7.24 x 3.43mm

Length

9.27mm

Width

7.24mm

Detalhes do produto

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em