Documentos Técnicos
Especificações
Brand
AnsellGlove Size
10
Primary Glove Application
Electrical Safety
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
3122B
EN388 (2016)
3122B
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
RIG114Y
Additional EN Standards
EN 60903:2003 Class 1
American Safety Standard
ASTM
Complies with EN 61340-5-1
No
País de Origem
Malaysia
R$ 2.427,88
R$ 2.427,88 1 Pair (Sem VAT)
1
R$ 2.427,88
R$ 2.427,88 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AnsellGlove Size
10
Primary Glove Application
Electrical Safety
Glove Material
Latex
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
3122B
EN388 (2016)
3122B
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
RIG114Y
Additional EN Standards
EN 60903:2003 Class 1
American Safety Standard
ASTM
Complies with EN 61340-5-1
No
País de Origem
Malaysia