Produto perigoso

Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1

Nº de Estoque RS: 144-5696Marca: AnsmannPart Number: 2447-3032-20-520
brand-logo
Ver tudo em Rechargeable Battery Packs

Documentos Técnicos

Especificações

Brand

Ansmann

Chemistry

Lithium-Ion

Nominal Voltage

14.54V

Number of Cells

4

Capacity

3.5Ah

Terminal Type

Wire Lead

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

País de Origem

China

Detalhes do produto

Ansmann Standard Lithium-Ion Batteries

The Ansmann standard Li-ion batteries are based on 18650 cells. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. These Lithium-ion battery packs are thermally stable and highly resistant to the cold. It features an integrated safety board the rechargeable batteries are suitable for the most common applications.

Warning

Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.336,33

R$ 2.336,33 Each (Sem VAT)

Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1

R$ 2.336,33

R$ 2.336,33 Each (Sem VAT)

Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Ansmann

Chemistry

Lithium-Ion

Nominal Voltage

14.54V

Number of Cells

4

Capacity

3.5Ah

Terminal Type

Wire Lead

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

País de Origem

China

Detalhes do produto

Ansmann Standard Lithium-Ion Batteries

The Ansmann standard Li-ion batteries are based on 18650 cells. Compared to NiMh cells these Li-ion battery packs offer twice as much energy with a low self-discharge. These Lithium-ion battery packs are thermally stable and highly resistant to the cold. It features an integrated safety board the rechargeable batteries are suitable for the most common applications.

Warning

Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture

Você pode estar interessado em