Produto perigoso

Ansmann AA NiMH Rechargeable AA Batteries, 2.4Ah, 1.2V - Pack of 2

Nº de Estoque RS: 122-2953Marca: AnsmannPart Number: 5030492
brand-logo
Ver tudo em Baterias Recarregáveis AA

Documentos Técnicos

Especificações

Brand

Ansmann

Capacity

2.4Ah

Number of Batteries Supplied

2

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +50°C

Terminal Type

Standard

País de Origem

China

Detalhes do produto

Ansmann High Capacity NiMH Batteries

Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.

Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 227,54

R$ 113,77 Each (In a Pack of 2) (Sem VAT)

Ansmann AA NiMH Rechargeable AA Batteries, 2.4Ah, 1.2V - Pack of 2

R$ 227,54

R$ 113,77 Each (In a Pack of 2) (Sem VAT)

Ansmann AA NiMH Rechargeable AA Batteries, 2.4Ah, 1.2V - Pack of 2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Ansmann

Capacity

2.4Ah

Number of Batteries Supplied

2

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +50°C

Terminal Type

Standard

País de Origem

China

Detalhes do produto

Ansmann High Capacity NiMH Batteries

Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.

Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.

Você pode estar interessado em