Documentos Técnicos
Especificações
Brand
AnsmannCapacity
1Ah
Brand Range
Ansmann MaxE
Terminal Type
Standard
Nominal Voltage
1.2V
Size
AAA
Low Self Discharge
Yes
Chemistry
NiMH
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
País de Origem
China
Detalhes do produto
Ansmann High Capacity NiMH Batteries
Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.
Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.
R$ 388,00
R$ 97,00 Each (In a Pack of 4) (Sem VAT)
4
R$ 388,00
R$ 97,00 Each (In a Pack of 4) (Sem VAT)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AnsmannCapacity
1Ah
Brand Range
Ansmann MaxE
Terminal Type
Standard
Nominal Voltage
1.2V
Size
AAA
Low Self Discharge
Yes
Chemistry
NiMH
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
País de Origem
China
Detalhes do produto
Ansmann High Capacity NiMH Batteries
Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.
Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.