Produto perigoso

Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V

Nº de Estoque RS: 670-8747Marca: AnsmannPart Number: 5035042
brand-logo
Ver tudo em Baterias Recarregáveis AAA

Documentos Técnicos

Especificações

Brand

Ansmann

Capacity

800mAh

Brand Range

Ansmann MaxE

Terminal Type

Standard

Nominal Voltage

1.2V

Low Self Discharge

Yes

Size

AAA

Chemistry

NiMH

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

China

Detalhes do produto

Ansmann Premium maxE NiMH Rechargeable Batteries

Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making them ideal for use with high drain devices such as digital cameras, medical equipment, flash lights and more. The batteries are rechargeable using any compatible NiMH charger and if a charger with a high charging current is used, faster charge is available. With the latest battery technology, the "memory effect" is ruled out even after several partial charges, allowing you to recharge them without concern for how much charge has been depleted at the time of recharge. Ansmann offer a variety of battery sizes (AAA, AA, C and D), ensuring that your battery requirements are met.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 276,72

R$ 69,18 Each (In a Pack of 4) (Sem VAT)

Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V

R$ 276,72

R$ 69,18 Each (In a Pack of 4) (Sem VAT)

Ansmann MaxE NiMH Rechargeable AAA Battery, 800mAh, 1.2V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Ansmann

Capacity

800mAh

Brand Range

Ansmann MaxE

Terminal Type

Standard

Nominal Voltage

1.2V

Low Self Discharge

Yes

Size

AAA

Chemistry

NiMH

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

China

Detalhes do produto

Ansmann Premium maxE NiMH Rechargeable Batteries

Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making them ideal for use with high drain devices such as digital cameras, medical equipment, flash lights and more. The batteries are rechargeable using any compatible NiMH charger and if a charger with a high charging current is used, faster charge is available. With the latest battery technology, the "memory effect" is ruled out even after several partial charges, allowing you to recharge them without concern for how much charge has been depleted at the time of recharge. Ansmann offer a variety of battery sizes (AAA, AA, C and D), ensuring that your battery requirements are met.

Você pode estar interessado em