Produto perigoso

Ansmann Ansmann MaxE, 5035391, 1.2V, Sub-C, NiMH Rechargeable Battery, 3Ah

Nº de Estoque RS: 681-3164Marca: AnsmannPart Number: 5035391
brand-logo

Documentos Técnicos

Especificações

Brand

Ansmann

Size

Sub-C

Nominal Voltage

1.2V

Capacity

3Ah

Chemistry

NiMH

Terminal Type

Tags

Brand Range

Ansmann MaxE

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

País de Origem

China

Detalhes do produto

Ansmann MaxE 1.2V NiMH Tagged Terminal subC Rechargeable Battery, 3000mAh

This Sub-C maxE rechargeable battery has a capacity of 3000mAh and is delivered pre-charged with the very low self-discharge maxE characteristics. This means that it can be used in most applications even up to one year after charging! The cell has additional tags in Z form

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 232,31

R$ 232,31 Each (Sem VAT)

Ansmann Ansmann MaxE, 5035391, 1.2V, Sub-C, NiMH Rechargeable Battery, 3Ah

R$ 232,31

R$ 232,31 Each (Sem VAT)

Ansmann Ansmann MaxE, 5035391, 1.2V, Sub-C, NiMH Rechargeable Battery, 3Ah
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Ansmann

Size

Sub-C

Nominal Voltage

1.2V

Capacity

3Ah

Chemistry

NiMH

Terminal Type

Tags

Brand Range

Ansmann MaxE

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Low Self Discharge

Yes

Minimum Operating Temperature

-20°C

País de Origem

China

Detalhes do produto

Ansmann MaxE 1.2V NiMH Tagged Terminal subC Rechargeable Battery, 3000mAh

This Sub-C maxE rechargeable battery has a capacity of 3000mAh and is delivered pre-charged with the very low self-discharge maxE characteristics. This means that it can be used in most applications even up to one year after charging! The cell has additional tags in Z form

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

Você pode estar interessado em