Documentos Técnicos
Especificações
Brand
AnsmannCapacity
2.5Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Ansmann MaxE
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Low Self Discharge
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Terminal Type
Standard
País de Origem
China
Detalhes do produto
Ansmann Premium maxE NiMH Rechargeable Batteries
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making them ideal for use with high drain devices such as digital cameras, medical equipment, flash lights and more. The batteries are rechargeable using any compatible NiMH charger and if a charger with a high charging current is used, faster charge is available. With the latest battery technology, the "memory effect" is ruled out even after several partial charges, allowing you to recharge them without concern for how much charge has been depleted at the time of recharge. Ansmann offer a variety of battery sizes (AAA, AA, C and D), ensuring that your battery requirements are met.
R$ 483,36
R$ 120,84 Each (In a Pack of 4) (Sem VAT)
4
R$ 483,36
R$ 120,84 Each (In a Pack of 4) (Sem VAT)
4
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AnsmannCapacity
2.5Ah
Number of Batteries Supplied
4
Chemistry
NiMH
Brand Range
Ansmann MaxE
Size
AA
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Low Self Discharge
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Terminal Type
Standard
País de Origem
China
Detalhes do produto
Ansmann Premium maxE NiMH Rechargeable Batteries
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making them ideal for use with high drain devices such as digital cameras, medical equipment, flash lights and more. The batteries are rechargeable using any compatible NiMH charger and if a charger with a high charging current is used, faster charge is available. With the latest battery technology, the "memory effect" is ruled out even after several partial charges, allowing you to recharge them without concern for how much charge has been depleted at the time of recharge. Ansmann offer a variety of battery sizes (AAA, AA, C and D), ensuring that your battery requirements are met.