Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansmann Energy 16 Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with UK plug

Nº de Estoque RS: 432-8970Marca: AnsmannPart Number: 5607083/01
brand-logo
Ver tudo em Battery Chargers

Documentos Técnicos

Especificações

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Plug Type

UK

Number of Batteries Charged

12 (AA), 12 (AAA), 4 (9V), 6 (C), 6 (D)

Batteries Included

No

Model Number

Energy 16

Charging Time

0.8 → 4 (AAA) h, 1 → 4 (AA) h, 1.4 → 11 (D) h, 1.4 → 6 (C) h, 1.7 → 4 (9V) h

Dimensions

258 x 256 x 77mm

Informações de estoque temporariamente indisponíveis.

P.O.A.

Ansmann Energy 16 Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with UK plug

P.O.A.

Ansmann Energy 16 Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with UK plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Plug Type

UK

Number of Batteries Charged

12 (AA), 12 (AAA), 4 (9V), 6 (C), 6 (D)

Batteries Included

No

Model Number

Energy 16

Charging Time

0.8 → 4 (AAA) h, 1 → 4 (AA) h, 1.4 → 11 (D) h, 1.4 → 6 (C) h, 1.7 → 4 (9V) h

Dimensions

258 x 256 x 77mm