Aoip Instrumentation CALYS 50 Multi Function Calibrator, 50mA, 50V
Documentos Técnicos
Especificações
Brand
Aoip InstrumentationMaximum Voltage Measurement
50V
Maximum Current Measurement
50mA
Maximum Pressure Measurement
1000bar
Port Connections
3mm Wires, 4 mm Terminal, USB
Battery Life
8 h
Battery Type
Lithium-Ion
Power Source
Mains
Weight
900g
Height
50mm
Length
210mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Model Number p
CALYS 50
Width
110mm
País de Origem
France
R$ 55.793,30
R$ 55.793,30 Each (Sem VAT)
1
R$ 55.793,30
R$ 55.793,30 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Aoip InstrumentationMaximum Voltage Measurement
50V
Maximum Current Measurement
50mA
Maximum Pressure Measurement
1000bar
Port Connections
3mm Wires, 4 mm Terminal, USB
Battery Life
8 h
Battery Type
Lithium-Ion
Power Source
Mains
Weight
900g
Height
50mm
Length
210mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Model Number p
CALYS 50
Width
110mm
País de Origem
France