APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal, 28V dc

Nº de Estoque RS: 417-5467Marca: APEMPart Number: 3636NF/2Distrelec Article No.: 13522326
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

12 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Voltage Rating

28V dc

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

13522326

País de Origem

France

Detalhes do produto

3600NF Series - Sealed IP65

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 566,88

R$ 566,88 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal, 28V dc

R$ 566,88

R$ 566,88 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal, 28V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 566,88
25 - 49R$ 472,25
50 - 99R$ 438,32
100 - 249R$ 415,16
250+R$ 384,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

12 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Voltage Rating

28V dc

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

13522326

País de Origem

France

Detalhes do produto

3600NF Series - Sealed IP65

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em