APEM Toggle Switch, PCB Mount, On-(On), SPST, PC Terminal Terminal, 20V ac/dc

Nº de Estoque RS: 692-5315Marca: APEMPart Number: 5232CDBDistrelec Article No.: 30422433
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

10.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Distrelec Product Id

30422433

País de Origem

France

Detalhes do produto

Toggle Switches 5000 series - Epoxy Sealed Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 142,75

R$ 142,75 Each (Sem VAT)

APEM Toggle Switch, PCB Mount, On-(On), SPST, PC Terminal Terminal, 20V ac/dc

R$ 142,75

R$ 142,75 Each (Sem VAT)

APEM Toggle Switch, PCB Mount, On-(On), SPST, PC Terminal Terminal, 20V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 142,75
25 - 49R$ 118,80
50 - 99R$ 110,68
100 - 249R$ 104,77
250+R$ 96,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Actuator Length

10.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Distrelec Product Id

30422433

País de Origem

France

Detalhes do produto

Toggle Switches 5000 series - Epoxy Sealed Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more