Documentos Técnicos
Especificações
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.5mm
Actuator Length
15.1mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
País de Origem
France
Detalhes do produto
Toggle Switches Miniature, Locking Lever
Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Approvals
CSA
R$ 313,63
R$ 313,63 Each (Sem VAT)
1
R$ 313,63
R$ 313,63 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 313,63 |
25 - 49 | R$ 261,49 |
50 - 99 | R$ 242,80 |
100 - 249 | R$ 229,78 |
250+ | R$ 213,32 |
Documentos Técnicos
Especificações
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.5mm
Actuator Length
15.1mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
País de Origem
France
Detalhes do produto
Toggle Switches Miniature, Locking Lever
Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Approvals
CSA