APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal

Nº de Estoque RS: 266-1578Marca: APEMPart Number: 636H/2Distrelec Article No.: 13523834
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

13523834

País de Origem

France

Detalhes do produto

Toggle Switches, Std, 15A Metal Lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 195,20

R$ 195,20 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal

R$ 195,20

R$ 195,20 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 195,20
25 - 49R$ 162,59
50 - 99R$ 150,79
100 - 249R$ 143,06
250+R$ 133,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

13523834

País de Origem

France

Detalhes do produto

Toggle Switches, Std, 15A Metal Lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more