Documentos Técnicos
Especificações
Brand
ApemContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
10 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Diameter
12.2mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
250V ac
Contact Material
Nickel Alloy, Silver
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Minimum Operating Temperature
-20°C
Mechanical Life
10000 (Electrical)Cycles
Maximum Operating Temperature
+55°C
Standards Met
CSA, NF-VDE, UL, UL Recognized
Operating Temperature Range
-20 → +55°C
Distrelec Product Id
13523966
País de Origem
France
Detalhes do produto
Toggle Switches, Std, 15A Metal Lever
R$ 336,90
R$ 336,90 Each (Sem VAT)
1
R$ 336,90
R$ 336,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 336,90 |
25 - 49 | R$ 280,51 |
50 - 99 | R$ 260,94 |
100 - 249 | R$ 246,88 |
250+ | R$ 228,88 |
Documentos Técnicos
Especificações
Brand
ApemContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
10 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Diameter
12.2mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
250V ac
Contact Material
Nickel Alloy, Silver
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Minimum Operating Temperature
-20°C
Mechanical Life
10000 (Electrical)Cycles
Maximum Operating Temperature
+55°C
Standards Met
CSA, NF-VDE, UL, UL Recognized
Operating Temperature Range
-20 → +55°C
Distrelec Product Id
13523966
País de Origem
France
Detalhes do produto