APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Solder Lug Terminal, 250V ac

Nº de Estoque RS: 692-8424Marca: APEMPart Number: 649H/2K
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Toggle Switches, Std, 15A Metal Lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 551,16

R$ 551,16 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Solder Lug Terminal, 250V ac

R$ 551,16

R$ 551,16 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Solder Lug Terminal, 250V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 551,16
25 - 49R$ 458,82
50 - 99R$ 426,00
100 - 249R$ 403,45
250+R$ 374,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Toggle Switches, Std, 15A Metal Lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em