APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal

Nº de Estoque RS: 665-691Marca: APEMPart Number: 649NH/2
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Toggle Switches, Std, 15A Flat Insulated Lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 327,35

R$ 327,35 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal

R$ 327,35

R$ 327,35 Each (Sem VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 327,35
25 - 49R$ 272,94
50 - 99R$ 253,34
100 - 249R$ 239,74
250+R$ 222,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

País de Origem

France

Detalhes do produto

Toggle Switches, Std, 15A Flat Insulated Lever

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more